TE ConnectivityA108SYZQ04Switch Toggle
Switch Toggle ON None (ON) SPDT Long Bat Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Medical Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Long Baton Lever | |
SPDT | |
ON None (ON) | |
Threaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
10.41 | |
1 | |
Panel Mount with Threads | |
Wire Lug | |
3 | |
3.96 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Tube | |
Miniature | |
1/4-40 | |
12.7 | |
8.89 | |
6.86 | |
8.89 | |
12.7 | |
6.86 | |
32.15 |
This A108SYZQ04 toggle switch from TE Connectivity is the best at minimizing lag between switches in your design. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 120VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The A108SYZQ04 toggle switch has a wire lug termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 32.16 mm tall and 6.86 mm deep.