Allegro MicroSystemsA1102EUA-THall Effect Sensors
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bulk Automotive AEC-Q100
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 3.02 |
Package Width | 1.52 |
Package Length | 4.09 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | Ultra Mini-SIP |
3 | |
Lead Shape | Through Hole |
This precision engineered A1102EUA-T Hall effect sensor from Allegro MicroSystems varies its output voltage in response to a magnetic field. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3.8 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.
EDA / CAD Models |