Allegro MicroSystemsA1103LLHLT-THall Effect Sensors
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.91 mm |
Package Length | 2.98 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23W |
3 | |
Lead Shape | Gull-wing |
This precision engineered A1103LLHLT-T Hall effect sensor from Allegro MicroSystems varies its output voltage in response to a magnetic field. This part can handle a current up to 25 mA. This device has a minimum operating supply voltage of 3.8 V and a maximum of 24 V. This part has a temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |