Top Purchased
Allegro MicroSystemsA1122LLHLT-THall Effect Sensors
Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23W T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Unipolar | |
IC | |
110 | |
25 | |
200 | |
0.1 | |
25 | |
3 | |
12|15|18|3.3|5|9 | |
24 | |
4000 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.91 |
Package Length | 2.98 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23W |
3 | |
Lead Shape | Gull-wing |
This precision engineered A1122LLHLT-T Hall effect sensor from Allegro MicroSystems varies its output voltage in response to a magnetic field. This part can handle a current up to 25 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |