Reduced Price
Allegro MicroSystemsA1190LUBTN-THall Effect Sensors
Hall Effect Sensor Unipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SIP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Unipolar | |
IC | |
30(Max) | |
200 | |
100(Max) | |
3 | |
12|15|18|3.3|5|9 | |
24 | |
5000 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 4 |
Package Width | 1.5 |
Package Length | 4 |
PCB changed | 2 |
Standard Package Name | SIP |
Supplier Package | SIP |
2 |