NKK SwitchesA11HBSwitch Toggle
Switch Toggle OFF None ON SPST Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Flat Lever | |
SPST | |
OFF None ON | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
50000 | |
6.3 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
2 | |
3.1 | |
2.54 | |
Total/Epoxy/Process | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Straight | |
-30 | |
85 | |
Sub-Miniature | |
10.46 | |
4.5 | |
5.84 | |
8.6 | |
10.46 | |
5.84 | |
19.4 |
Control the status of your project with this process sealed A11HB toggle switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPST configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A11HB toggle switch has a PC pin termination style. This product is 10.46 mm long, 19.4 mm tall and 5.84 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.