Allegro MicroSystemsA1244LUA-I1-THall Effect Sensors
Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini-SIP Bag
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Latch | |
IC | |
-80 | |
110(Max) | |
80 | |
3 | |
12|15|18|3.3|5|9 | |
24 | |
6900 | |
-40 | |
150 | |
Bag | |
Mounting | Through Hole |
Package Height | 3.02 |
Package Width | 1.52 |
Package Length | 4.09 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | Ultra Mini-SIP |
3 | |
Lead Shape | Through Hole |
If your project requires proximity switching, speed detection or current sensing then this A1244LUA-I1-T Hall effect sensor from Allegro MicroSystems is perfect for you. This device's minimum operating supply voltage of 3 V, while its maximum is 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C.