NKK SwitchesA12APSwitch Toggle
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Bat Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
100000 | |
10 | |
1 | |
PC Mount | |
PC Pins | |
3 | |
3.1 | |
2.54 | |
Total/Epoxy/Process | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Straight | |
-30 | |
85 | |
Sub-Miniature | |
9.8 | |
4.5 | |
5.84 | |
8.6 | |
9.8 | |
5.84 | |
23.1 |
The process sealed A12AP toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The A12AP toggle switch has a PC pin termination style. This product is 9.8 mm long, 23.1 mm tall and 5.84 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.