NKK SwitchesA12JBSwitch Toggle

Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

The process sealed A12JB toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A12JB toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 10.46 mm long, 19.4 mm tall and 5.84 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $4.335
    1. 1+$4.335
    2. 250+$4.079
    3. 2500+$3.838