NKK SwitchesA12JHSwitch Toggle
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Using this process sealed A12JH toggle switch from NKK Switches is ideal for toggling the power of your applications. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A12JH toggle switch has a PC pin termination style. This product is 9.8 mm long, 6.18 mm tall and 20.48 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.