Allegro MicroSystemsA1325LLHLT-THall Effect Sensors
Hall Effect Sensor 10mA Monolithic 5V 3-Pin SOT-23W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Monolithic | |
IC | |
10 | |
4.5 | |
5 | |
5.5 | |
9000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.91 |
Package Length | 2.98 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23W |
3 | |
Lead Shape | Gull-wing |
By using it to detect a magnetic field, this A1325LLHLT-T Hall effect sensor from Allegro MicroSystems can then act as a proximity switch, speed detector, or current sensor. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.