Allegro MicroSystems A1333LLPTR-5-DD-T Hall Effect Sensors
Hall Effect Sensor Latch 5V/9V/12V/15V 24-Pin TSSOP EP T/R Automotive AEC-Q100
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
24 | |
Lead Shape | Gull-wing |
