Allegro MicroSystemsA1333LLPTR-DD-THall Effect Sensors
Hall Effect Sensor Latch 5V/9V/12V/15V 24-Pin TSSOP EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Latch | |
IC | |
4 | |
12|15|5|9 | |
16.5 | |
19000 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
24 | |
Lead Shape | Gull-wing |