Allegro MicroSystems A1377LUCTN-TC3-T Hall Effect Sensors
Hall Effect Sensor 5V 3-Pin SIP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 4 |
Package Width | 1.5 |
Package Length | 4 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
