Allegro MicroSystemsA1642LK-I1-THall Effect Sensors
Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP Bulk
Compliant | |
EAR99 | |
NRND | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.43 |
Package Width | 1.55 |
Package Length | 5.21 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |
Optimal for circuits which need an accurate sensor input, this A1642LK-I1-T specialized sensor manufactured by Allegro MicroSystems belongs in your design. This part has a temperature range of -40 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.