OmronA165ES01Switch Emergency Stop

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 30VDC 14.7N Solder Lug Panel Mount

Omron's push-lock turn-reset A165E-S-01 offers the perfect solution for quickly shutting off your circuits in the case of dangerous situations. This device has a maximum current rating of 5 A @ 125VAC. It has a SPST configuration. This item should be stored between -25 °C and 65 °C. This emergency push button switch has an operating temperature range of -10 °C to 50 °C. It has 2 terminals. This mushroom button actuator is red. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Total In Stock: 30 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: