Omron A165S-T2M-2 Switch Selector

Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount

Product Technical Specifications

Make switching positions in your circuit easy by using a 2 position A165S-T2M-2 switch selector from Omron. This device has a maximum current rating of 5 A @ 125VAC. It has a DPDT configuration. This item should be stored between -25 °C and 65 °C. This switch selector has an operating temperature range of -10 °C to 55 °C. It has 6 terminals. The A165S-T2M-2 switch selector has a solder termination style. This product is 18 mm long, 47 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 weeks
    • Price: $44.93
    1. 1+ $44.93
    2. 5+ $43.20

OmronA165S-T2M-2Switch Selector

Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount

Make switching positions in your circuit easy by using a 2 position A165S-T2M-2 switch selector from Omron. This device has a maximum current rating of 5 A @ 125VAC. It has a DPDT configuration. This item should be stored between -25 °C and 65 °C. This switch selector has an operating temperature range of -10 °C to 55 °C. It has 6 terminals. The A165S-T2M-2 switch selector has a solder termination style. This product is 18 mm long, 47 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 weeks
    • Price: $44.93
    1. 1+$44.93
    2. 5+$43.20