OmronA165S-T3M-2Switch Selector
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 30VDC Solder 250000Cycles Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
If there's two positions you need to select from then use a 3 position A165S-T3M-2 switch selector from Omron. This device has a maximum current rating of 5 A @ 125VAC. It has a DPDT configuration. This item should be stored between -25 °C and 65 °C. This switch selector has a minimum operating temperature of -10 °C and a maximum of 55 °C. It has 6 terminals. The A165S-T3M-2 switch selector has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 18 mm long, 47 mm tall and 18 mm deep.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
