NKK SwitchesA18K1B-DBSwitch Rocker
Switch Rocker (ON) OFF (ON) SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
(ON) OFF (ON) | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
50000 | |
White | |
14.73 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.1 | |
2.54 | |
Body/Terminals | |
Process/Epoxy | |
White | |
Straight | |
-30 | |
85 | |
10.46 | |
5.84 | |
13.1 | |
14.73 | |
6.35 | |
20.1 | |
6.35 | |
7 |
Implementing this A18K1B-DB rocker switch from NKK Switches will give the user complete control. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A18K1B-DB rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.73 mm long, 20.1 mm tall and 6.35 mm deep.