NKK SwitchesA18K1V1-EASwitch Rocker

Switch Rocker (ON) OFF (ON) SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles

Do you need a safe way to turn off and on your device? Use this A18K1V1-EA rocker switch from NKK Switches for a sleek look. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The A18K1V1-EA rocker switch panel has a PC pin termination style. This product is 7.6 mm long, 15.2 mm tall and 26.26 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

140 parts: Ships in 10 days

    Total$98.63Price for 35

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1422+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 140 parts
      • Price: $2.818