NKK SwitchesA18KP-AFSwitch Toggle
Switch Toggle (ON) OFF (ON) SPDT Paddle PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Paddle | |
SPDT | |
(ON) OFF (ON) | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
50000 | |
Green | |
5 | |
1 | |
PC Mount | |
PC Pins | |
3 | |
3.1 | |
2.54 | |
Total/Epoxy/Process | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Straight | |
-30 | |
85 | |
Sub-Miniature | |
9.8 | |
4.5 | |
5.84 | |
8.6 | |
9.8 | |
5.84 | |
18.1 |
The process sealed A18KP-AF toggle switch from NKK Switches comes with minimal lag when toggling a component of your circuit. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The A18KP-AF toggle switch has a PC pin termination style. This product is 9.8 mm long, 18.1 mm tall and 5.84 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.