NKK SwitchesA19K1H-EASwitch Rocker
Switch Rocker ON OFF (ON) SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON OFF (ON) | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
50000 | |
Black | |
15.2 | |
1 | |
Bracket Mount/Through Hole | |
PC Pins | |
3 | |
3.1 | |
2.54 | |
Body/Terminals | |
Process/Epoxy | |
Black | |
Right Angle | |
-30 | |
85 | |
9.8 | |
13.88 | |
6.18 | |
15.2 | |
21.18 | |
7.6 | |
7 | |
7.6 |
Safely turn on and off designs with this A19K1H-EA rocker switch from NKK Switches. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A19K1H-EA rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 15.2 mm long, 7.6 mm tall and 21.18 mm deep.