VCC (Visual Communications Company) A1C-120 Lamps
T-2 Wire Terminal Clear NEON Lamp 25000 Hours

A1C-120 VCC (Visual Communications Company)
T-2 Wire Terminal Clear NEON Lamp 25000 Hours
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Lamp Type | NEON Lamp |
Lamp Size | T-2 |
Life Hours (h) | 25000 |
Lead/Base Style | Wire Terminal |
Color | Clear |
Voltage Rating | 95V |
Current Rating (A) | 0.0012 |
Power Rating (W) | 0.25 |
Packaging | Bag |
Please Login or Create an Account to access the BOM tool.
A1C-120 VCC (Visual Communications Company)
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
T-2 Wire Terminal Clear NEON Lamp 25000 Hours
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers