TE ConnectivityA201KAB04Switch Toggle
Switch Toggle ON None ON DPDT Locking Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |