TE ConnectivityA201MD9AV2Q04Switch Toggle
Switch Toggle ON None ON DPDT Short Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Short Baton Lever | |
DPDT | |
ON None ON | |
Unthreaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
5.84 | |
2 | |
4.83 | |
PC Mount with Bracket | |
PC Pins | |
6 | |
3.18 | |
3.81 | |
Epoxy | |
Terminals | |
Epoxy | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
11.43 | |
7.11 | |
12.7 | |
12.7 | |
11.43 | |
33.65 | |
12.7 |
EDA / CAD Models |