TE ConnectivityA201SYCB04Switch Toggle
Switch Toggle ON None ON DPDT Long Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Long Baton Lever | |
DPDT | |
ON None ON | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Chrome | |
10.41 | |
2 | |
4.83 | |
PC Mount with Threads | |
PC Pins | |
6 | |
6.35 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
8.89 | |
11.43 | |
8.89 | |
12.7 | |
11.43 | |
29.74 |
EDA / CAD Models |