EatonA20220609Connector Terminal Blocks
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connecting one or more circuits together, this barrier strip A20220609 PCB terminal block from Eaton is a must-have! Its pitch is 9.53 mm. It has a maximum voltage rating of 300 V. It has a straight body orientation. This is a 1-row connector. A20220609 is housed in thermoplastic. This device has a maximum current rating of 30 A. Its wire is 12-22 AWG. This product is 58.67 mm long, 19.3 mm tall and 16.5 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder termination method.