C&KA20503RNZQKSwitch Rotary
Switch Rotary N.O./N.C. DP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | Yes |
PPAP | No |
Expand your design options with this A20503RNZQK rotary switch from C&K Components by giving more than two switch positions. This device has a maximum current rating of 2.5 A @ 125VAC. It has a DP5T configuration. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A20503RNZQK rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 38.37 mm tall and 26.19 mm deep.