C&KA20515RNZQSwitch Rotary

Switch Rotary N.O./N.C. DP5T 5 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC

An ideal solution for adding more than just two switch positions, this A20515RNZQ rotary switch from C&K Components is perfect for many applications. It has a DP5T configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A20515RNZQ rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 66.94 mm tall and 26.19 mm deep.

216 parts: Ships in 4 days

    Total$70.40Price for 11

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 216 parts
      • Price: $6.40