TE ConnectivityA205SYCQ04Switch Toggle
Switch Toggle (ON) OFF (ON) DPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |