EatonA209109Connector Terminal Blocks

Conn Barrier Strip 9 POS 9.53mm Faston ST Panel Mount 30A

Need to ensure strong connections between circuits? This barrier strip A209109 PCB terminal block from Eaton will do just that! It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 9.53 mm. This device has a maximum current rating of 30 A. A209109 is housed in thermoplastic. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the solder lug termination method. Its wire is 12-22 AWG. This product is 106.1 mm long, 16.5 mm tall and 19.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 weeks
    • Price: $6.083
    1. 50+$6.083