VishayA20S-CDConnector Rectangular
Conn Rack and Panel PIN/SKT 2/2 POS 3.81mm Solder Cup ST Cable Mount
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Rack and Panel | |
PL/RCP | |
2/2 | |
2 | |
Solder Cup | |
3.81 | |
Straight | |
PIN/SKT | |
7.5 | |
11.11 | |
19.05 | |
6.99 | |
Brass/Phosphor Bronze | |
Gold | |
Cable Mount |
An ideal solution for versatile electrical connections, this rack and panel A20S-CD USB connector from Vishay keeps a strong and rugged connection. This is a 2-row connector. It has a straight body orientation. Its pitch is 3.81 mm. This PL/RCP connector's 2 / 2 contacts that are made out of brass/phosphor bronze and plated with gold. This device has a maximum current rating of 7.5 A. A20S-CD is housed in diallyl phthalate. It uses the solder cup termination method. This product is 11.11 mm long, 6.99 mm tall and 19.05 mm deep.