C&KA216132G2SZNQESwitch KeyLock
Switch Key Lock ON ON ON ON DP4T 30° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
DP4T | |
Flat Key | |
2.5@125VAC | |
125 | |
125@(CSA/UL) | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
30 | |
Panel Mount | |
Solder Lug | |
4 | |
6.35 | |
Shorting | |
Round | |
Terminals | |
Epoxy | |
1 | |
Glass/Nylon | |
Straight | |
-30 | |
85 | |
26.19 | |
8.64 | |
26.19 | |
22.48 | |
26.19 | |
26.19 | |
45.14 |
Use this tumbler lock A216132G2SZNQE Keylock switch from C&K Components to power on and off your project with the turn of a key. This device has a maximum current rating of 2.5 A @ 125VAC. It has a DP4T configuration. This switch key has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A216132G2SZNQE switch key has a solder lug termination style. This product is 26.19 mm long, 45.14 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.