NKK SwitchesA22AVSwitch Toggle

Switch Toggle ON None ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

This compact process sealed A22AV toggle switch from NKK Switches makes it possible to turn on and off certain parts of your circuits. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A22AV toggle switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.5 mm long, 10.2 mm tall and 29.25 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 weeks
    • Price: $7.025
    1. 1+$7.025
    2. 250+$6.799
    3. 2500+$6.552