NKK SwitchesA22EPSwitch Toggle
Switch Toggle ON None ON DPDT Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Process Sealed | |
Flat Lever | |
DPDT | |
ON None ON | |
Unthreaded | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
100000 | |
10 | |
2 | |
5.08 | |
PC Mount | |
PC Pins | |
6 | |
3.1 | |
2.54 | |
Total/Epoxy/Process | |
Body/Terminals/N/A | |
Total/Epoxy/Process | |
Straight | |
-30 | |
85 | |
Sub-Miniature | |
9.8 | |
3.5 | |
9.2 | |
9.6 | |
9.8 | |
9.2 | |
23.1 |
The process sealed A22EP toggle switch from NKK Switches is a simple way to power on and off various components of your application. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The A22EP toggle switch has a PC pin termination style. This product is 9.8 mm long, 23.1 mm tall and 9.2 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.