NKK SwitchesA22K1H-DASwitch Rocker
Switch Rocker ON None ON DPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 100000Cycles
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON None ON | |
0.1@28VAC 28VDC | |
0.4@28VAC 28VDC | |
500VAC | |
500 | |
50 | |
50000 | |
100000 | |
Black | |
14.73 | |
2 | |
2.54 | |
Bracket Mount/Through Hole | |
PC Pins | |
6 | |
3.6 | |
2.54 | |
Body/Terminals | |
Process/Epoxy | |
Black | |
Right Angle | |
-30 | |
85 | |
9.8 | |
13.86 | |
10 | |
N/A | |
14.73 | |
23.7 | |
10 | |
7 | |
6.35 |
Implementing this A22K1H-DA rocker switch from NKK Switches will give the user complete control. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The A22K1H-DA rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.73 mm long, 10 mm tall and 23.7 mm deep.