Top Searched
EVERLIGHT Electronics Co., LtdA264B/SUR/S530-A3LEDs
LED Uni-Color Red 632nm 2-Pin T-1
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
AlGaInP | |
Circular | |
2.9x2.9x2.4 | |
Colored Diffused | |
Right Angle | |
120mcd | |
624 | |
632 | |
60 | |
25 | |
20 | |
2.4 | |
5 | |
60 | |
-40 | |
85 | |
No | |
Hyper Red | |
No | |
Yes | |
Mounting | Through Hole |
Package Height | 7.4 |
Package Width | 8.8 |
Package Length | 4.6 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |