VishayA270J15C0GH5TAACapacitor Ceramic Multilayer

Cap Ceramic 27pF 100V C0G 5% Axial 125°C T/R

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this A270J15C0GH5TAA multilayer ceramic capacitor from Vishay! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 3.8(Max) mm long with a diameter of 2.5(Max) mm. Its capacitance value is 27pF. The A270J15C0GH5TAA MLCC capacitor has an axial termination style.

Import TariffMay apply to this part if shipping to the United States

13,711 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      13711
      Country Of origin:
      China
         
      • Price: $0.1770
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 13,711 parts
      • Price: $0.1770