Assmann WSW components, IncA28LC7TConnector Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
DIP Socket | |
SKT | |
28 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
-55 | |
105 | |
Tube | |
35.46 | |
17.68 | |
5.16 | |
Through Hole |
Obtaining a strong and tight connection for when you have multiples wires on a cable can be accomplished with this dip socket A 28-LC/7-T connector socket from Assmann WSW Components. This SKT connector's 28 contacts that are made out of phosphor bronze and plated with tin. It has a socket type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. A 28-LC/7-T is housed in polyester. It is insulated with polyester. This product is 35.46 mm long, 5.16 mm tall and 17.68 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 105 °C.