Allegro MicroSystemsA2982SLWTR-TDarlington BJT

Trans Darlington NPN/PNP 50V 0.5A 20-Pin SOIC W T/R

Allegro MicroSystems' npn and PNP A2982SLWTR-T Darlington transistor is the ideal component to use in situations where a higher current gain is needed. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.8@100mA|1.9@225mA|2@350mA V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has an operating temperature range of -20 °C to 85 °C.

1,000 parts: Ships in 2 days

This item has been discontinued

    Total$1,055.50Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2510+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,000 parts
      • Price: $1.0555