NXP SemiconductorsA2I08H040NR1RF Amplifiers
RF Amp Dual Power Amp 960MHz 32V 17-Pin(15+2Tab) TO-270 WB EP T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power Amplifier | |
2 | |
960 | |
30.7@920MHz | |
46.7@960MHz | |
32 | |
26 | |
28 | |
32 | |
Single | |
-40 | |
225 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.67(Max) mm |
Package Width | 9.07(Max) mm |
Package Length | 17.58(Max) mm |
PCB changed | 15 |
Tab | 2Tab |
Supplier Package | TO-270 WB EP |
17 |