NXP SemiconductorsA2I25D012GNR1RF Amplifiers
RF Amp Dual Power Amp 2.69GHz 32V 15-Pin FMF T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power Amplifier | |
2 | |
2690 | |
1.4 | |
32.4@2690MHz | |
41.9@2690MHz | |
26 | |
28 | |
32 | |
Single | |
-40 | |
225 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.67(Max) |
Package Width | 9.07(Max) |
Package Length | 17.58(Max) |
PCB changed | 15 |
Supplier Package | FMF |
15 |