Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
DC/AC | |
110 | |
10% | |
300W | |
Modified Sine Wave | |
60 | |
12 | |
10 to 15 | |
15 | |
78(Typ) | |
Cigarette Lighter Plug | |
IEC Connector | |
0.7 | |
No | |
Battery Low Shutdown/Low Battery Alarm/Over Temperature/Over Voltage/Reverse Polarity/Short Circuit | |
0 | |
30 | |
Carton | |
500 | |
Mounting | Desktop |
Package Height | 45 mm |
Package Width | 73 mm |
Package Length | 122 mm |