MEAN WELLA301-150-F3DC to AC Inverters
DC to AC Inverter 12VDC-IN 230VAC 150W Modified Sine Wave
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
DC/AC | |
230 | |
10% | |
300W | |
Modified Sine Wave | |
50 | |
12 | |
10 to 15 | |
15 | |
78(Typ) | |
Cigarette Lighter Plug | |
IEC Connector | |
0.7 | |
No | |
Battery Low Shutdown/Low Battery Alarm/Over Temperature/Over Voltage | |
0 | |
30 | |
Carton | |
800 | |
Mounting | Desktop |
Package Height | 45 mm |
Package Width | 73 mm |
Package Length | 122 mm |