EatonA302214Connector Terminal Blocks
Conn Barrier Strip 14 POS 11.1mm Solder ST Thru-Hole 30A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Need to ensure strong connections between circuits? This barrier strip A302214 PCB terminal block from Eaton will do just that! Its pitch is 11.1 mm. It has a maximum voltage rating of 600 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 30 A. A302214 is housed in thermoplastic. Its wire is 12-22 AWG. This product is 158.75 mm long, 19.3 mm tall and 16.5 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C.