C&K A30403RNCGK Switch Rotary
Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC 0.4VA
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Flatted Shaft | |
3P4T | |
30 | |
4 | |
3 | |
1 | |
2.5@125VAC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
0.212 | |
6.35 | |
9.53 | |
Non-Shorting | |
Fixed | |
Splashproof/Epoxy | |
Panel/Terminals | |
Splashproof/Epoxy | |
Panel Mount/Through Hole | |
PC Pins | |
3.89 | |
15 | |
Glass/Nylon 6/6 | |
Straight | |
-30 | |
85 | |
6.99 | |
26.19 | |
26.19 | |
14.48 | |
26.19 | |
26.19 | |
32.02 |
