C&KA30415RNCQSwitch Rotary
Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft PC Pins 2.5A 125VAC 125VDC
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Flatted Shaft | |
3P4T | |
30 | |
4 | |
3 | |
1 | |
2.5@125VAC | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
0.212 | |
6.35 | |
38.1 | |
Non-Shorting | |
Fixed | |
No | |
Panel Mount/Through Hole | |
PC Pins | |
3.89 | |
15 | |
Glass/Nylon 6/6 | |
Straight | |
-30 | |
85 | |
6.99 | |
26.19 | |
26.19 | |
14.48 | |
26.19 | |
26.19 | |
60.59 |
By giving more than two switch positions, this A30415RNCQ rotary switch from C&K Components gives the ability to expand your design options. It has a 3P4T configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A30415RNCQ rotary limit switch has a PC pin termination style. This product is 26.19 mm long, 60.59 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.