C&KA30415RNZQSwitch Rotary

Switch Rotary N.O./N.C. 3P4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC

Need more than two positions for your switch? Then this A30415RNZQ rotary switch from C&K Components is perfect for you. It has a 3P4T configuration. This device has a maximum current rating of 2.5 A @ 125VAC. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A30415RNZQ rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC. This product is 26.19 mm long, 66.94 mm tall and 26.19 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 72
  • Manufacturer Lead Time:
    16 weeks
    • Price: $5.603
    1. 72+$5.603
    2. 500+$4.900
    3. 2500+$4.770