EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Tumbler Lock |
Pole Throw Configuration | 3P3T |
Key Style | Flat Key |
Maximum Current Rating (A) | 2.5@125VAC |
Maximum AC Voltage Rating (V) | 125 |
Maximum DC Voltage Rating (V) | 125@(CSA/UL) |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <20 |
Electrical Life (Cycles) | 300000 |
Angle of Throw (°) | 45 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Positions | 3 |
Terminal Length (mm) | 6.35 |
Contact Style | Non-Shorting |
Bezel Style | Round |
Seal Location | Terminals |
Seal Description | Epoxy |
Key Removable Positions | 1|3 |
Housing Material | Glass/Nylon |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 26.19 |
Bushing Length (mm) | 6.86 |
Body Depth (mm) | 26.19 |
Body Height (mm) | 19.45 |
Product Length (mm) | 26.19 |
Product Depth (mm) | 26.19 |
Product Height (mm) | 39.01 |