C&KA3151U2A8SZRQSwitch KeyLock
Switch Key Lock ON ON ON 3P3T 45° Flat Key 2.5A 125VAC 125VDC Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
3PDT | |
Flat Key | |
2.5@125VAC | |
125 | |
125@(CSA/UL) | |
1000Vrms | |
1000 | |
<20 | |
300000 | |
45 | |
Panel Mount | |
Solder Lug | |
2 | |
6.35 | |
Shorting | |
Round | |
1|3 | |
Glass/Nylon | |
Straight | |
-30 | |
85 | |
26.19 | |
6.86 | |
26.19 | |
19.45 | |
26.19 | |
26.19 | |
39.01 |
Keep your projects safe from non-authorized users with this tumbler lock A3151U2A8SZRQ Keylock switch from C&K Components to keep your system safe from non-authorized users. This device has a maximum current rating of 2.5 A @ 125VAC. It has a 3PDT configuration. This switch key has a minimum operating temperature of -30 °C and a maximum of 85 °C. The A3151U2A8SZRQ switch key has a solder lug termination style. This product is 26.19 mm long, 39.01 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.